
* Images are for reference only
PLT10HH401100PNL
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- PLT10HH401100PNL
- JLCPCB Part #
- C907935
- Package
- SMD
- Description
- -55℃~+125℃ 100V 10A 2 250V 400Ω@10MHz SMD Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 495
Minimum: 1
Full Reel: 125
$0.01
Add To List
Available Order Qty: 310
In-stock Item Pricing
Qty Unit Price
1+
$2.8113
10+
$2.4629
30+
$2.2445
100+
$1.8785
500+
$1.7789
1000+
$1.7340
Related Products
Welcome back, may I help you?