
* Images are for reference only
NFZ32BW9R8HN11L
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- NFZ32BW9R8HN11L
- JLCPCB Part #
- C914153
- Package
- SMD,3.2x2.5mm
- Description
- 1 2.1A 63.6mΩ 9.8Ω@1MHz ±30% SMD,3.2x2.5mm Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1971
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1966
In-stock Item Pricing
Qty Unit Price
1+
$0.2600
50+
$0.2129
150+
$0.1928
500+
$0.1675
2000+
$0.1563
4000+
$0.1496
Related Products
Welcome back, may I help you?