
* Images are for reference only
NFMJMPC156D0E3D
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- NFMJMPC156D0E3D
- JLCPCB Part #
- C6712471
- Package
- 0504
- Description
- -55℃~+105℃ 15uF 2.5V 2A 30mΩ ±20% 0504 Feed Through Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 127
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0709
200+
$0.0284
500+
$0.0274
1000+
$0.0270
Related Products
Welcome back, may I help you?