
* Images are for reference only
GA355DR7GC102KY02L
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- GA355DR7GC102KY02L
- JLCPCB Part #
- C19567084
- Package
- 2220
- Description
- -55℃~+125℃ 1nF 250V X1、Y2 ±10% 2220 Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0433
200+
$1.6135
500+
$1.5605
1000+
$1.5331