
* Images are for reference only
NFG0QHB542HS2D
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- NFG0QHB542HS2D
- JLCPCB Part #
- C883610
- Package
- SMD-4P,0.5x0.5mm
- Description
- -40℃~+85℃ 100mA 12.5V 2 5V 5Ω@100MHz SMD-4P,0.5x0.5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3050
Minimum: 1
Full Reel: 15000
$0.01
Add To List
Available Order Qty: 3048
In-stock Item Pricing
Qty Unit Price
1+
$0.1531
50+
$0.1260
150+
$0.1125
500+
$0.1024
2500+
$0.0943
5000+
$0.0902
Related Products
Welcome back, may I help you?