
* Images are for reference only
NCP15XW472J03RC
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- NCP15XW472J03RC
- JLCPCB Part #
- C882457
- Package
- 0402
- Description
- -40℃~+125℃ 100mW 3950K 3987K 3998K 4.7kΩ 460uA ±3% ±5% 0402 NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 160
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0560
2000+
$0.0218
5000+
$0.0210
10000+
$0.0205
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?