
* Images are for reference only
LQW2UASR33G0CL
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQW2UASR33G0CL
- JLCPCB Part #
- C6584871
- Package
- 1008
- Description
- 1.05Ω 330nH 450mA ±2% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1955
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1955
In-stock Item Pricing
Qty Unit Price
1+
$0.3619
50+
$0.2964
150+
$0.2683
500+
$0.2332
2000+
$0.2175
4000+
$0.2082
Related Products
Welcome back, may I help you?