
* Images are for reference only
LQW18AS3N3J00D
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQW18AS3N3J00D
- JLCPCB Part #
- C2043487
- Package
- 0603
- Description
- 3.3nH 45mΩ 700mA AEC-Q200 ±5% 0603 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 892
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 892
In-stock Item Pricing
Qty Unit Price
1+
$0.0572
100+
$0.0456
300+
$0.0399
1000+
$0.0355
4000+
$0.0322
8000+
$0.0304
Related Products
Welcome back, may I help you?