
* Images are for reference only
LQP03HQ5N6J02D
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQP03HQ5N6J02D
- JLCPCB Part #
- C1330557
- Package
- 0201
- Description
- 20@500MHz 250mΩ 400mA 5.5GHz 5.6nH ±5% 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1991
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0123
200+
$0.0048
500+
$0.0046
1000+
$0.0045
Related Products
Welcome back, may I help you?