This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LQP02TQ2N4C02D

Extended
Manufacturer
Murata Electronics
MFR.Part #
LQP02TQ2N4C02D
JLCPCB Part #
C6287400
Package
01005
Description
10@500MHz 13GHz 2.4nH 370mA 400mΩ 01005 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
Assembly difficulty
High
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 102

Full Reel: 20000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0879
200+ $0.0351
500+ $0.0339
1000+ $0.0333
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons