
* Images are for reference only
LQP02TN0N2B02D
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQP02TN0N2B02D
- JLCPCB Part #
- C1333298
- Package
- 01005
- Description
- 0.2nH 320mA 500mΩ 6GHz 01005 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1134
Full Reel: 20000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0216
200+
$0.0084
500+
$0.0081
1000+
$0.0079
Welcome back, may I help you?