This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LQP02HQ2N7B02E

Extended
Manufacturer
Murata Electronics
MFR.Part #
LQP02HQ2N7B02E
JLCPCB Part #
C6287392
Package
01005
Description
14@500MHz 2.7nH 200mΩ 450mA 8.8GHz 01005 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
Assembly difficulty
High
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 128

Full Reel: 15000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0705
200+ $0.0281
500+ $0.0271
1000+ $0.0268

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons