
* Images are for reference only
RCE7U3A470J2K1H03B
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- RCE7U3A470J2K1H03B
- JLCPCB Part #
- C162682
- Package
- Plugin,P=5mm
- Description
- 1kV 47pF 5mm U2J ±5% 插件,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2306
10+
$0.2265
30+
$0.2240
100+
$0.2212
Related Products
Welcome back, may I help you?