
* Images are for reference only
LQP02HQ1N5W02L
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQP02HQ1N5W02L
- JLCPCB Part #
- C5788357
- Package
- 01005
- Description
- 1.5nH 12.7GHz 14@500MHz 700mA 80mΩ 01005 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 122
Full Reel: 30000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0738
200+
$0.0296
500+
$0.0285
1000+
$0.0280
Welcome back, may I help you?