
* Images are for reference only
LQM2HPN2R2MJHL
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQM2HPN2R2MJHL
- JLCPCB Part #
- C7295786
- Package
- 1008
- Description
- 1.4A 1.5A 138mΩ 2.2uH 30MHz ±20% 1008 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 104
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1085
50+
$0.0867
150+
$0.0759
500+
$0.0679
3000+
$0.0613
6000+
$0.0580
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?