
* Images are for reference only
LQH43PH470M26L
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQH43PH470M26L
- JLCPCB Part #
- C5664559
- Package
- 1812
- Description
- 470mA 47uH 520mA 861.6mΩ AEC-Q200 ±20% 1812 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 51
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2497
10+
$0.1988
30+
$0.1769
100+
$0.1496
500+
$0.1374
1000+
$0.1302
Related Products
Welcome back, may I help you?