
* Images are for reference only
CSTLS25M0X51-B0
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- CSTLS25M0X51-B0
- JLCPCB Part #
- C5630205
- Package
- Plugin
- Description
- -20℃~+80℃ 25MHz 50Ω 5pF 插件 Ceramic Resonators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2819
200+
$0.1125
500+
$0.1088
1000+
$0.1069