
* Images are for reference only
LQH32PB100MN0L
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQH32PB100MN0L
- JLCPCB Part #
- C703786
- Package
- 1210
- Description
- 10uH 380mΩ 700mA 750mA ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 48
In-stock Item Pricing
Qty Unit Price
1+
$0.1589
50+
$0.1263
150+
$0.1124
500+
$0.0950
2000+
$0.0872
4000+
$0.0826
Related Products
Welcome back, may I help you?