
* Images are for reference only
LQH2MCN3R3M02L
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQH2MCN3R3M02L
- JLCPCB Part #
- C703138
- Package
- 0806
- Description
- 3.3uH 375mA 600mΩ ±20% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 85
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1333
50+
$0.1066
150+
$0.0932
500+
$0.0834
3000+
$0.0753
6000+
$0.0714
9000+
$0.0705
21000+
$0.0700
Related Products
Welcome back, may I help you?