This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LQG15WZ7N3J02D

Extended
Manufacturer
Murata Electronics
MFR.Part #
LQG15WZ7N3J02D
JLCPCB Part #
C1857897
Package
0402
Description
170mΩ 23@250MHz 4GHz 600mA 7.3nH AEC-Q200 ±5% 0402 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 195

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0461
200+ $0.0179
500+ $0.0173
1000+ $0.0170
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons