This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LQG15WH3N0S02D

Extended
Manufacturer
Murata Electronics
MFR.Part #
LQG15WH3N0S02D
JLCPCB Part #
C2043902
Package
0402
Description
23@250MHz 3nH 6GHz 80mΩ 900mA AEC-Q200 0402 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 547

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0437
200+ $0.0169
500+ $0.0164
1000+ $0.0161

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons