
* Images are for reference only
DLW5ATN151MQ2L
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- DLW5ATN151MQ2L
- JLCPCB Part #
- C3211841
- Package
- SMD-4P,5x3.6mm
- Description
- -40℃~+105℃ 100V 10MΩ 150Ω@100MHz 2 20mΩ 250V 5A SMD-4P,5x3.6mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 139
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 137
In-stock Item Pricing
Qty Unit Price
1+
$0.6243
10+
$0.4985
30+
$0.4356
100+
$0.3727
Related Products
Welcome back, may I help you?