This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

DLW5ATH112MQ2L

Extended
Manufacturer
Murata Electronics
MFR.Part #
DLW5ATH112MQ2L
JLCPCB Part #
C3211430
Package
SMD-4P,5x3.6mm
Description
-40℃~+125℃ 1.1kΩ@100MHz 1.5A 10MΩ 125V 2 50V 56mΩ SMD-4P,5x3.6mm Common Mode Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 229

Minimum: 1

Full Reel: 700

$0.01

Add To List

Available Order Qty: 219

In-stock Item Pricing

Qty Unit Price
1+ $1.4286
10+ $1.2257
30+ $1.1129
100+ $0.9873
700+ $0.9309
1400+ $0.9052

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons