
* Images are for reference only
DLP2ADN281HL4L
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- DLP2ADN281HL4L
- JLCPCB Part #
- C2662244
- Package
- SMD-8P,2x1mm
- Description
- -40℃~+85℃ 12.5V 280Ω@100MHz 4 5V 80mA SMD-8P,2x1mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3360
1000+
$0.1300
2500+
$0.1255
5000+
$0.1232
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?