
* Images are for reference only
DEM8045Z-6R8N=P3
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- DEM8045Z-6R8N=P3
- JLCPCB Part #
- C5264265
- Package
- SMD,8.3x8.3mm
- Description
- 27.6mΩ 4.8A 5.2A 6.8uH AEC-Q200 ±30% SMD,8.3x8.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.7860
10+
$0.6604
30+
$0.5976
100+
$0.5364
500+
$0.4816
1000+
$0.4623
Related Products
Welcome back, may I help you?