
* Images are for reference only
LQW2BAS56NJ00L
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQW2BAS56NJ00L
- JLCPCB Part #
- C341799
- Package
- 0805
- Description
- 340mΩ 500mA 56nH Unshielded Inductor ±5% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.1235
50+
$0.0989
150+
$0.0865
500+
$0.0772
2000+
$0.0698
4000+
$0.0661
Related Products