This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DEM8045Z-180M=P3

Extended
Manufacturer
Murata Electronics
MFR.Part #
DEM8045Z-180M=P3
JLCPCB Part #
C2045832
Package
SMD,8.3x8.3mm
Description
18uH 2.9A 3.2A 76.8mΩ AEC-Q200 ±20% SMD,8.3x8.3mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 28

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3219
200+ $0.1246
500+ $0.1202
1000+ $0.1181

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons