
* Images are for reference only
DE2E3SA102MJ2BT01F
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- DE2E3SA102MJ2BT01F
- JLCPCB Part #
- C7264903
- Package
- Plugin,P=5mm
- Description
- -40℃~+125℃ 1nF 250V、300V X1,Y2 ±20% Plugin,P=5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 107
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0837
200+
$0.0335
500+
$0.0324
1000+
$0.0317
Related Products
Welcome back, may I help you?