
* Images are for reference only
BLA2ABD601SN4D
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- BLA2ABD601SN4D
- JLCPCB Part #
- C521136
- Package
- 0804
- Description
- 100mA 4 600Ω@100MHz 800mΩ ±25% 0804 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 70
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1608
50+
$0.1285
150+
$0.1145
500+
$0.0972
2500+
$0.0895
5000+
$0.0850
Related Products
Welcome back, may I help you?