This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

#B966BS-331M=P3

Extended
Manufacturer
Murata Electronics
MFR.Part #
#B966BS-331M=P3
JLCPCB Part #
C2046589
Package
SMD,10.4x10.4mm
Description
330uH 680mA 690mA 760mΩ ±20% SMD,10.4x10.4mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 24

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3892
200+ $0.1506
500+ $0.1453
1000+ $0.1427

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons