This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

#B952AS-H-560M=P3

Extended
Manufacturer
Murata Electronics
MFR.Part #
#B952AS-H-560M=P3
JLCPCB Part #
C5457194
Package
SMD,10.4x10.4mm
Description
1.2A 1.5A 195mΩ 56uH ±20% SMD,10.4x10.4mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9578
200+ $0.3828
500+ $0.3699
1000+ $0.3635
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons