
* Images are for reference only
887FU-821M=P3
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- 887FU-821M=P3
- JLCPCB Part #
- C5924081
- Package
- SMD,3.5x3.5mm
- Description
- 30Ω 63mA 71mA 820uH ±20% SMD,3.5x3.5mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4274
1000+
$0.1705
2500+
$0.1649
5000+
$0.1620
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?