
* Images are for reference only
243R3C
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- 243R3C
- JLCPCB Part #
- C6401716
- Package
- SMD,5.8x5.2mm
- Description
- 2.4A 3.3uH 42mΩ SMD,5.8x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6143
200+
$0.2451
500+
$0.2371
1500+
$0.2338
Related Products
Welcome back, may I help you?