
* Images are for reference only
23S151C
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- 23S151C
- JLCPCB Part #
- C5486559
- Package
- SMD,6.2x5.6mm
- Description
- 1.19Ω 150uH 300mA SMD,6.2x5.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4117
200+
$0.5637
500+
$0.5443
1000+
$0.5363
Related Products
Welcome back, may I help you?