
* Images are for reference only
22R686C
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- 22R686C
- JLCPCB Part #
- C5486321
- Package
- Plugin,D6.5xL8.5mm
- Description
- 18mA 242Ω 68mH ±10% 插件,D6.5xL8.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6272
200+
$0.2500
500+
$0.2419
1000+
$0.2387
Related Products
Welcome back, may I help you?