
* Images are for reference only
18R472C
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- 18R472C
- JLCPCB Part #
- C7167794
- Package
- Plugin,D13.7xL13mm
- Description
- 4.72uH 5.35A 9mΩ ±10% 插件,D13.7xL13mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3583
200+
$0.5427
500+
$0.5234
1000+
$0.5154
Welcome back, may I help you?