
* Images are for reference only
1430433C
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- 1430433C
- JLCPCB Part #
- C5872013
- Package
- Plugin,D24.4xL18.5mm
- Description
- 100mΩ 3.3A 300uH ±10% Plugin,D24.4xL18.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9424
200+
$0.7751
500+
$0.7492
1000+
$0.7363
Welcome back, may I help you?