
* Images are for reference only
1430450C
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- 1430450C
- JLCPCB Part #
- C6041566
- Package
- Plugin,D29.8xL21.8mm
- Description
- 300uH 5A 80mΩ Drum-core inductor ±10% Plugin,D29.8xL21.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 15
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$8.7319
10+
$8.5807
30+
$8.4794
105+
$8.3797
Related Products