
* Images are for reference only
12RS333C
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- 12RS333C
- JLCPCB Part #
- C5479705
- Package
- Plugin-4P,D10.5xL10.5mm
- Description
- 2.7A 33uH 57mΩ ±15% 插件-4P,D10.5xL10.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6283
250+
$0.2504
500+
$0.2423
1000+
$0.2391
Welcome back, may I help you?