
* Images are for reference only
MPQ2459GJ-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPQ2459GJ-P
- JLCPCB Part #
- C152551
- Package
- TSOT-23-6
- Description
- -40℃~+125℃@(TJ) 1 4.5V~55V 480kHz 500mA Adjustable Buck Buck Built-in No TSOT-23-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3106
10+
$2.8498
30+
$2.5753
100+
$2.2622
500+
$2.1354
1000+
$2.0776
Related Products
Welcome back, may I help you?