This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MPQ5029GD-C-AEC1-Z

Extended
Manufacturer
Monolithic Power Systems
MFR.Part #
MPQ5029GD-C-AEC1-Z
JLCPCB Part #
C6227870
Package
QFN-14(2x3)
Description
-40℃~+125℃ 1 2.7V~22V 3A 5V QFN-14(2x3) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 9

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 9

In-stock Item Pricing

Qty Unit Price
1+ $2.4931
100+ $2.0926
500+ $1.4855
1000+ $1.3305
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons