
* Images are for reference only
MPQ2420GF-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPQ2420GF-Z
- JLCPCB Part #
- C5799727
- Package
- TSSOP-16-EP
- Description
- -40℃~+125℃@(TJ) 1 1V~67.5V 300mA 4.5V~75V Adjustable Buck Buck Built-in Yes TSSOP-16-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7144
100+
$3.9653
500+
$2.9966
1000+
$2.5187
Welcome back, may I help you?