
* Images are for reference only
MP6516GF-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP6516GF-Z
- JLCPCB Part #
- C6228153
- Package
- TSSOP-16-EP
- Description
- -40℃~+125℃ 1.5A 2.8A 5.4V~35V Yes TSSOP-16-EP Brushed DC Motor Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.7127
100+
$2.2734
500+
$1.7826
1000+
$1.5502
3000+
$1.4985
Related Products
Welcome back, may I help you?