
* Images are for reference only
MP3437GRP-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP3437GRP-P
- JLCPCB Part #
- C6306111
- Package
- QFN-10(2x2.5)
- Description
- -40℃~+125℃@(TJ) 1 600kHz 800mV~16V 800mV~16V 9.5A Boost Boost Built-in Yes QFN-10(2x2.5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6040
10+
$0.4913
30+
$0.4349
100+
$0.3785
500+
$0.3447
1000+
$0.3286
Welcome back, may I help you?