
* Images are for reference only
MP5092GD-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP5092GD-P
- JLCPCB Part #
- C17405615
- Package
- QFN-18(2x3)
- Description
- -40℃~+125℃ 10mΩ 2 3V~5.5V 7.5A Active High Load Switch QFN-18(2x3) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6301
10+
$0.5124
30+
$0.4544
100+
$0.3948
500+
$0.3594
1000+
$0.3416
Related Products
Welcome back, may I help you?