
* Images are for reference only
MP6005GK-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP6005GK-P
- JLCPCB Part #
- C3093969
- Package
- MSOP-10
- Description
- -40℃~+125℃@(Tj) 250kHz 70% 8V~80V Flyback、Forward Isolation Over Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection MSOP-10 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7358
10+
$0.5941
30+
$0.5233
100+
$0.4541
500+
$0.4122
1000+
$0.3897
Related Products