
* Images are for reference only
MP5032GJ-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP5032GJ-Z
- JLCPCB Part #
- C6306160
- Package
- TSOT-23-8
- Description
- -40℃~+125℃ 1 14V 32mΩ 3A Active High Load Switch TSOT-23-8 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1368
50+
$1.0335
100+
$0.9171
500+
$0.8267
1000+
$0.7363
Related Products
Welcome back, may I help you?