
* Images are for reference only
MP5018GD-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP5018GD-Z
- JLCPCB Part #
- C17347585
- Package
- QFN-12(2x3)
- Description
- -40℃~+125℃ 1 3.5A 4.5V~5.5V 45mΩ Active High Short-Circuit Protection(SCP)、Over Voltage Protection、Undervoltage Protection(UVP)、Over Temperature Protection QFN-12(2x3) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$1.3176
100+
$1.1755
500+
$1.0463
1000+
$0.8525
Related Products
Welcome back, may I help you?