
* Images are for reference only
MP4864AGBD
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP4864AGBD
- JLCPCB Part #
- C6674751
- Package
- BGA-144(10x10)
- Description
- -25℃~+125℃ 14Ω 1:1 2.7V~5.5V、10V~14V 2us 2us 64 Control interface integration BGA-144(10x10) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 168
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$57.4436
50+
$54.4429
100+
$52.5853
500+
$50.7926
1000+
$50.7797
3000+
$47.3632
Related Products
Welcome back, may I help you?