This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MEZDPD4506AS-84D7

Extended
Manufacturer
Monolithic Power Systems
MFR.Part #
MEZDPD4506AS-84D7
JLCPCB Part #
C5768248
Package
LGA-45(10x10)
Description
-40℃~+125℃ 1 10mm 10mm 12uA 2.5V 3.5V~45V 4.4mm 6A 800kHz Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Programmable output voltage、Light load efficient mode、Programmable soft start、Dynamic voltage scaling Step-down type ±1% LGA-45(10x10) DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.7409
10+ $15.0390
30+ $13.8210
100+ $12.7584

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons